MS27466E23F35PD

Heilind Number:AAOMS27466E23F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23F35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23F35PD
SKU:AAOMS27466E23F35PD

Detailed Description

MIL-DTL-38999 Series I connectors offer up to 128 contacts within a durable insert, ideal for harsh environments with an operating temperature range of -65°C to 200°C. Featuring front and rear wall mount options, as well as jam nut receptacles, this connector family ensures secure and reliable connections. With 52 insert arrangements available, including M39029 rear release crimp contacts, these connectors provide versatility for various applications. Constructed with high-strength aluminum shells and offering multiple plating options, such as gold and electroless nickel, they guarantee excellent performance and longevity. Meeting MIL-DTL-38999 I military specifications, these circular receptacles are suitable for demanding environments, ensuring reliable connectivity in critical operations.