MS27466E23F35SA

Heilind Number:AAOMS27466E23F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23F35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23F35SA
SKU:AAOMS27466E23F35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, as well as jam nut receptacles, they offer versatility in installation. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, these connectors ensure secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, they provide durability and reliability. Suitable for military and industrial applications requiring rugged connectivity, these connectors meet MIL-DTL-38999 I specifications.