MS27466E23F35SD

Heilind Number:AAOMS27466E23F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23F35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23F35SD
SKU:AAOMS27466E23F35SD

Detailed Description

MIL-DTL-38999 Series I connectors offer up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount and jam nut receptacles, they feature RFI grounding plugs and utilize M39029 rear release crimp contacts. With 9 shell sizes and 52 insert arrangements, these connectors are versatile and reliable. Constructed with high strength aluminum shells and plated in options such as electroless nickel, they meet stringent military specifications for durability. Suitable for applications requiring RoHS compliant finishes, these connectors are ideal for demanding environments.