MS27466E23F53SA

Heilind Number:AAOMS27466E23F53SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23F53SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23F53SA
SKU:AAOMS27466E23F53SA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, housed in a durable environmentally sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and various plating options including gold, electroless nickel, and cadmium-free finishes, they meet stringent military specifications. Ideal for applications requiring rugged and dependable connectivity, the MIL-DTL-38999 Series I connectors are a versatile solution for various industries.