MS27466E23F53SB

Heilind Number:AAOMS27466E23F53SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23F53SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23F53SB
SKU:AAOMS27466E23F53SB

Detailed Description

MIL-DTL-38999 Series I connectors offer versatile connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front and rear wall mount options, alongside jam nut receptacles and RFI grounding plugs. Comprising 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in various sizes, including coaxial and twinaxial. Crafted from high-strength aluminum, they come with a range of plating options, such as cadmium-free finishes. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications that require reliability and durability.