MS27466E23F53SC

Heilind Number:AAOMS27466E23F53SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23F53SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23F53SC
SKU:AAOMS27466E23F53SC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments. With up to 128 contacts in an insert, these connectors are designed for durability, featuring a wide operating temperature range of -65°C to 200°C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they ensure secure and reliable connections. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, accommodating diverse needs. Constructed with high-strength aluminum shells and offering multiple plating options such as gold, electroless nickel, and cadmium-free finishes, they prioritize performance and environmental compliance. Suitable for military and industrial applications, MIL-DTL-38999 Series I connectors guarantee efficient signal transmission in demanding conditions.