MS27466E25A4P

Heilind Number:AAOMS27466E25A4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25A4P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25A4P
SKU:AAOMS27466E25A4P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. This connector family offers front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, providing versatility in installation. With 9 shell sizes and 52 insert arrangements available, they accommodate various contact types, including M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells, these connectors come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, offering flexibility in application. RoHS certified cadmium-free finishes are also available. Perfect for military and industrial use, these connectors ensure reliable performance even in demanding conditions.