MS27466E25A4PA

Heilind Number:AAOMS27466E25A4PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25A4PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25A4PA
SKU:AAOMS27466E25A4PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert for reliable connectivity. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C, making them ideal for demanding applications. The high strength aluminum shells come in a variety of plating options, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). With 52 insert arrangements and 9 shell sizes available, the MIL-DTL-38999 I connectors provide flexibility for various connectivity needs.