MS27466E25A4PC

Heilind Number:AAOMS27466E25A4PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25A4PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25A4PC
SKU:AAOMS27466E25A4PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts, offering environmental sealing and a wide operating temperature range from -65°C to 200°C. Available in various mount types including front wall, rear wall, and jam nut receptacles, these connectors are designed for harsh environments. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in different sizes, ensuring versatility. The high-strength aluminum shells come with options for plating, such as light iridescent yellow cadmium and electroless nickel, catering to specific application needs. RoHS certified finishes are also available. Suitable for military and industrial applications, these connectors provide reliable connectivity with their bayonet coupling and removable crimp contacts, meeting stringent performance requirements.