MS27466E25A4PD

Heilind Number:AAOMS27466E25A4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25A4PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25A4PD
SKU:AAOMS27466E25A4PD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts within a sealed insert. With an operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. The connector family includes front and rear wall mount as well as jam nut receptacles, with RFI grounding plugs for enhanced functionality. Constructed with high-strength aluminum shells, they come in a range of plating options such as electroless nickel and cadmium finishes. RoHS compliant variants are also available. Suitable for military and industrial use, these connectors ensure reliable connectivity in critical operations.