MS27466E25A61S

Heilind Number:AAOMS27466E25A61S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25A61S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25A61S
SKU:AAOMS27466E25A61S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with multiple plating options including gold, electroless nickel, and cadmium finishes. Ideal for military and aerospace applications, they ensure secure and durable electrical connections with their bayonet coupling and removable crimp contacts. RoHS compliant options are also available for environmentally conscious projects.