MS27466E25B19SD

Heilind Number:AAOMS27466E25B19SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25B19SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25B19SD
SKU:AAOMS27466E25B19SD

Detailed Description

The MIL-DTL-38999 Series I connectors boast exceptional versatility with up to 128 contacts housed within an environmentally sealed insert. Engineered for rugged environments, these connectors operate flawlessly in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount options, as well as jam nut receptacles, they offer flexibility for diverse applications. Featuring durable aluminum shells and a choice of plating finishes, such as cadmium-free options, these connectors ensure reliable performance. With RoHS certification, they meet stringent environmental standards, making them ideal for demanding military and industrial settings.