MS27466E25B24PD

Heilind Number:AAOMS27466E25B24PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25B24PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25B24PD
SKU:AAOMS27466E25B24PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes for flexibility. Constructed with high-strength aluminum shells, these connectors come with a range of plating options, including cadmium-free finishes. Suitable for military and industrial applications, they ensure reliable performance in demanding environments.