MS27466E25B35PA

Heilind Number:AAOMS27466E25B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25B35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25B35PA
SKU:AAOMS27466E25B35PA

Detailed Description

MIL-DTL-38999 Series I connectors offer durable and efficient connectivity solutions for harsh environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable performance in extreme conditions. Featuring various receptacle options, including front wall mount, rear wall mount, and jam nut styles, they cater to diverse installation needs. Utilizing M39029 rear release crimp contacts in multiple sizes, these connectors guarantee secure and efficient contact points. Constructed with high-strength aluminum shells and available in a range of plating options, including RoHS certified finishes, they prioritize durability and compliance. Operating within a wide temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications where reliability is paramount.