MS27466E25B35SA

Heilind Number:AAOMS27466E25B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25B35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25B35SA
SKU:AAOMS27466E25B35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they come in wall mount receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they offer reliable connectivity in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering plating options like cadmium and electroless nickel, these connectors ensure durability. Meeting military specification MIL-DTL-38999 I, they are RoHS compliant, making them suitable for a wide range of applications requiring secure and high-performance electrical connections in demanding environments.