MS27466E25B35SB

Heilind Number:AAOMS27466E25B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25B35SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25B35SB
SKU:AAOMS27466E25B35SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts, offering environmental sealing and a wide operating temperature range from -65°C to 200°C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they meet stringent military specifications. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells, they come with a choice of plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to diverse application needs. RoHS certified finishes are also available, ensuring environmental compliance. With a bayonet coupling design and gold contact plating, these connectors provide reliable performance in demanding environments, with a mating life of 500 cycles. Suitable for environment-resistant box and through bulkhead mounting receptacle types, they offer conductive conductivity and ingress protection.