MS27466E25B35SD

Heilind Number:AAOMS27466E25B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25B35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25B35SD
SKU:AAOMS27466E25B35SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65°C to 200°C. This versatile connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. These connectors meet MIL-DTL-38999 I military specifications and offer RoHS compliant, cadmium-free finishes, making them suitable for demanding environments requiring reliable connectivity.