MS27466E25B46PA

Heilind Number:AAOMS27466E25B46PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25B46PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25B46PA
SKU:AAOMS27466E25B46PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The series includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in applications requiring durability and resistance.