MS27466E25B4PA

Heilind Number:AAOMS27466E25B4PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25B4PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25B4PA
SKU:AAOMS27466E25B4PA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts within an insert. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, ensuring durability and compliance with RoHS standards. Whether it's front wall mount, rear wall mount, or jam nut receptacles, these connectors guarantee secure and efficient electrical connections, making them a trusted choice for military and industrial use.