MS27466E25B4PB

Heilind Number:AAOMS27466E25B4PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25B4PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25B4PB
SKU:AAOMS27466E25B4PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing for reliable performance in harsh conditions. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in different plating options, including cadmium-free finishes, ensuring durability and compliance with RoHS regulations. Designed for military specifications, these connectors are ideal for demanding environments, with options for wall mount, rear mount, and jam nut receptacles. RoHS compliance: No.