MS27466E25B4PC

Heilind Number:AAOMS27466E25B4PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25B4PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25B4PC
SKU:AAOMS27466E25B4PC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors meet stringent military specifications for durability. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with high-strength aluminum shells and offered in various plating options, including RoHS compliant finishes, they ensure long-lasting performance in a wide range of applications. With a wide operating temperature range from -65°C to 200°C, these connectors are ideal for demanding environments where reliability is paramount.