MS27466E25B61SB

Heilind Number:AAOMS27466E25B61SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25B61SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25B61SB
SKU:AAOMS27466E25B61SB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with a wide operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, all RFI grounded. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. The connectors come in high-strength aluminum shells with various plating options such as cadmium and nickel, including RoHS compliant finishes. Suitable for military and industrial applications, these circular receptacles offer reliable electrical connections with gold-plated sockets and a service rating of I for environment-resistant performance.