MS27466E25F24PC

Heilind Number:AAOMS27466E25F24PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25F24PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25F24PC
SKU:AAOMS27466E25F24PC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free coatings. The connector types include front wall mount, rear wall mount, and jam nut receptacles, all utilizing M39029 rear release crimp contacts. With a mating type of bayonet and contact type of removable crimp contacts, they ensure secure and efficient connections. Perfect for applications requiring durability and longevity, these MIL-DTL-38999 Series I connectors are ideal for military, aerospace, and industrial use.