MS27466E25F35P

Heilind Number:AAOMS27466E25F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25F35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25F35P
SKU:AAOMS27466E25F35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. These connectors come with wall mount options including front, rear, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, they meet RoHS compliance standards. With a bayonet coupling design and gold contact plating, they ensure reliable performance in military and industrial settings, making them suitable for applications requiring durability and conductivity.