MS27466E25F35PA

Heilind Number:AAOMS27466E25F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25F35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25F35PA
SKU:AAOMS27466E25F35PA

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs for enhanced performance. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells and offering plating options such as gold, electroless nickel, and cadmium-free finishes, they ensure reliable connectivity. Suitable for military and industrial applications, these connectors meet MIL-DTL-38999 I standards, delivering durability and performance in demanding conditions.