MS27466E25F35PB

Heilind Number:AAOMS27466E25F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25F35PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25F35PB
SKU:AAOMS27466E25F35PB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in an insert. These circular receptacles, available in various shell sizes and contact arrangements, boast a wide operating temperature range from -65°C to 200°C. Constructed with high-strength aluminum shells and offering RoHS-compliant plating options, they ensure reliability in demanding applications. With wall mount configurations, including front and rear options, and Bayonet coupling, these connectors provide secure and efficient connections. Utilizing removable crimp contacts, they guarantee ease of maintenance and customization. Meeting MIL-DTL-38999 I specifications, these connectors are ideal for military, aerospace, and industrial use, offering environment-resistant performance with IP-rated ingress protection.