MS27466E25F35PD

Heilind Number:AAOMS27466E25F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25F35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25F35PD
SKU:AAOMS27466E25F35PD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. The connectors come in high-strength aluminum shells with options for different plating finishes, including cadmium-free choices. They are MIL-DTL-38999 I compliant and adhere to RoHS regulations, making them a reliable choice for military and industrial use. With bayonet coupling and wall mounting options, these connectors provide secure and efficient electrical connections in challenging settings.