MS27466E25F46PA

Heilind Number:AAOMS27466E25F46PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25F46PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25F46PA
SKU:AAOMS27466E25F46PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, this connector family includes RFI grounding plugs and M39029 rear release crimp contacts in various sizes. Available in 9 shell sizes and 52 insert arrangements, they come in high-strength aluminum shells with plating options such as cadmium and electroless nickel. RoHS compliant versions are also offered, ensuring performance and reliability for demanding applications.