MS27466E25F46PC

Heilind Number:AAOMS27466E25F46PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25F46PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25F46PC
SKU:AAOMS27466E25F46PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an insert, offering robust environmental sealing for reliable performance in harsh conditions. With an operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in multiple plating options, including cadmium-free finishes, ensuring durability and compliance with RoHS standards. With options for wall mount, jam nut receptacles, and RFI grounding plugs, these connectors are versatile for military and industrial use.