MS27466E25F46PD

Heilind Number:AAOMS27466E25F46PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25F46PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25F46PD
SKU:AAOMS27466E25F46PD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. Operating between -65°C and 200°C, these connectors are suitable for a wide range of applications. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-certified finishes, they ensure durability and reliability. Utilizing M39029 rear-release crimp contacts in multiple sizes, these connectors guarantee secure connections. With their Bayonet coupling and environmentally sealed design, they provide optimal performance in demanding conditions. Perfect for military and industrial use, the MIL-DTL-38999 Series I connectors are essential for rugged connectivity solutions.