MS27466E25F4P

Heilind Number:AAOMS27466E25F4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25F4P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25F4P
SKU:AAOMS27466E25F4P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments. With an operating temperature range from -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts. These connectors, with front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, ensure versatile installation. Constructed with high-strength aluminum shells and a choice of plating options, including cadmium-free finishes, they meet stringent military specifications. Suitable for applications requiring durability and performance, these connectors are ideal for use in aerospace, defense, and industrial settings.