MS27466E25F4PB

Heilind Number:AAOMS27466E25F4PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E25F4PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E25F4PB
SKU:AAOMS27466E25F4PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs available. Offered in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in a range of plating options, including cadmium-free finishes such as electroless nickel. These circular connectors, meeting MIL-DTL-38999 I specifications, are ideal for applications requiring reliability in extreme conditions.