MS27466E9A98P

Heilind Number:AAOMS27466E9A98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E9A98P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E9A98P
SKU:AAOMS27466E9A98P

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatile connectivity options. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Constructed with high-strength aluminum shells, they ensure durability in demanding conditions. Offering various plating options including electroless nickel and cadmium finishes, they meet stringent military specifications. The M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 provide reliable connections. Suitable for applications requiring RoHS compliance, these connectors are ideal for use in rugged environments.