MS27466E9B35PA

Heilind Number:AAOMS27466E9B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E9B35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E9B35PA
SKU:AAOMS27466E9B35PA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments. With up to 128 contacts and environmental sealing, these connectors ensure reliable operation in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Available in a variety of shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors come in durable high strength aluminum shells with plating options including cadmium and nickel. RoHS compliant finishes are also available. Ideal for military and industrial applications, these connectors provide secure and efficient electrical connections.