MS27466E9B98S

Heilind Number:AAOMS27466E9B98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E9B98S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E9B98S
SKU:AAOMS27466E9B98S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, catering to various installation needs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells, these connectors come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, offering versatility in applications. Additionally, they are RoHS certified, ensuring compliance with environmental regulations. The MIL-DTL-38999 Series I connectors are designed for demanding environments, providing reliable connectivity with a focus on durability and performance.