MS27466E9B98SA

Heilind Number:AAOMS27466E9B98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E9B98SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E9B98SA
SKU:AAOMS27466E9B98SA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a durable insert. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they feature RFI grounding plugs for added versatility. With 9 shell sizes and 52 insert arrangements to choose from, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells and offered in a range of plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they meet diverse application needs. Select models are RoHS certified for environmentally conscious operations, making them ideal for demanding military and industrial settings.