MS27466P11B35S

Heilind Number:AAOMS27466P11B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P11B35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P11B35S
SKU:AAOMS27466P11B35S

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged durability for harsh environments with up to 128 contacts and environmental sealing. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure connections. With a wide operating temperature range of -65°C to 200°C, these connectors are versatile for various applications. Constructed with high strength aluminum shells and available in different plating options, including RoHS certified finishes, they provide reliable performance. Utilizing M39029 rear release crimp contacts, these connectors guarantee efficient connectivity. Suitable for military and industrial use, they meet stringent MIL-DTL-38999 I specifications.