MS27466P11B35SB

Heilind Number:AAOMS27466P11B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P11B35SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P11B35SB
SKU:AAOMS27466P11B35SB

Detailed Description

The MIL-DTL-38999 Series I connectors boast exceptional durability and versatility for demanding environments. Featuring up to 128 contacts in an insert, these connectors are meticulously designed for optimal performance. With an operating temperature range spanning from -65 °C to 200 °C, they ensure reliability in extreme conditions. Available in various shell sizes and insert arrangements, including front and rear wall mount options, they offer flexibility for diverse applications. Crafted with high-strength aluminum shells and offering multiple plating options such as electroless nickel and cadmium finishes, these connectors guarantee robustness and corrosion resistance. Compliant with MIL-DTL-38999 I military specifications, they meet stringent quality standards for mission-critical operations. Suitable for use in aerospace, defense, and industrial settings, these connectors are the ideal choice for ensuring secure and efficient electrical connections.