MS27466P11B35SD

Heilind Number:AAOMS27466P11B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P11B35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P11B35SD
SKU:AAOMS27466P11B35SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including cadmium-free finishes, meeting RoHS certification. Suitable for military applications, these connectors ensure durability and conductivity, making them essential for reliable electrical connections in demanding environments.