MS27466P13B35SA

Heilind Number:AAOMS27466P13B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P13B35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P13B35SA
SKU:AAOMS27466P13B35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for robust performance in harsh environments. With an operating temperature range spanning from -65°C to 200°C, these connectors offer reliable connectivity in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts and come in high-strength aluminum shells with multiple plating options, including cadmium-free finishes. The connector family includes front and rear wall mount receptacles, as well as jam nut receptacles, all featuring RFI grounding plugs. Meeting military specification MIL-DTL-38999 I, these circular connectors are ideal for applications requiring durability and high performance.