MS27466P13B4SA

Heilind Number:AAOMS27466P13B4SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P13B4SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P13B4SA
SKU:AAOMS27466P13B4SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes, including 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high strength aluminum shells, these connectors offer multiple plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified cadmium-free finishes are also available. Ideal for military applications, these connectors ensure reliable performance with a contact mating life of 500 cycles.