MS27466P13B4SC

Heilind Number:AAOMS27466P13B4SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P13B4SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P13B4SC
SKU:AAOMS27466P13B4SC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts and environmental sealing for reliable operation. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax configurations. The connectors come in high-strength aluminum shells with options for plating, such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS compliant finishes available. The MIL-DTL-38999 I family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, ensuring versatility in installation. Their bayonet coupling design and wall mounting flange make them easy to integrate into systems. Ideal for military and aerospace applications, these connectors provide secure and durable connectivity, with gold-plated contacts ensuring high conductivity and reliability.