MS27466P13B8P

Heilind Number:AAOMS27466P13B8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P13B8P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P13B8P
SKU:AAOMS27466P13B8P

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust performance in harsh environments with up to 128 contacts housed in an insert. Featuring various receptacle options like front and rear wall mounts, and jam nut styles, they ensure secure connectivity. These circular connectors, meeting military specification MIL-DTL-38999 I, are designed for durability, with a wide operating temperature range from -65 °C to 200 °C. Constructed with high-strength aluminum shells and available in different plating options, including RoHS-certified finishes, they guarantee reliability in diverse applications. The connectors utilize M39029 rear release crimp contacts in various sizes, with gold plating for enhanced conductivity. Suitable for wall mounting, they come in a shell size of 13 and offer 52 insert arrangements, accommodating versatile connectivity needs. Perfect for demanding environments, these connectors promise longevity with a contact mating life of 500 cycles and ingress protection for potting applications.