MS27466P13B8PB

Heilind Number:AAOMS27466P13B8PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P13B8PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P13B8PB
SKU:AAOMS27466P13B8PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are designed for harsh environments. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. Utilizing M39029 rear release crimp contacts, they come in various sizes for different applications. The connectors come in high-strength aluminum shells with plating options including iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes also available. The MS27466 connectors are designed for military specifications, offering reliable performance in demanding conditions.