MS27466P13B8PD

Heilind Number:AAOMS27466P13B8PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P13B8PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P13B8PD
SKU:AAOMS27466P13B8PD

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, boasting up to 128 contacts within a rugged insert. Designed for durability, these connectors are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. Featuring a variety of mounting options, including front and rear wall mount as well as jam nut receptacles, they ensure secure installation. Utilizing M39029 rear release crimp contacts in various sizes, they guarantee reliable connections. With a selection of plating options available, including cadmium-free finishes, these connectors meet stringent RoHS compliance standards. Perfect for military and aerospace applications, they provide reliable performance in demanding situations.