MS27466P15F15PA

Heilind Number:AAOMS27466P15F15PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P15F15PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P15F15PA
SKU:AAOMS27466P15F15PA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. Designed for durability, these connectors have an operating temperature range between -65 °C and 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections. With 52 insert arrangements and M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they provide versatility in application. Constructed with high-strength aluminum shells and offered in different plating options such as electroless nickel, they meet stringent military specifications. The RoHS compliant cadmium-free finishes cater to environmental requirements, making these connectors reliable for critical operations.