MS27466P15F15PD

Heilind Number:AAOMS27466P15F15PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P15F15PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P15F15PD
SKU:AAOMS27466P15F15PD

Detailed Description

MIL-DTL-38999 Series I connectors are engineered for rugged environments, boasting up to 128 contacts within a sealed insert. With an impressive temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with multiple plating options, including cadmium-free finishes for RoHS compliance. Designed for military specifications, these wall-mount receptacles with bayonet coupling offer durability and conductivity, making them ideal for demanding applications.