MS27466P15F35SB

Heilind Number:AAOMS27466P15F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P15F35SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P15F35SB
SKU:AAOMS27466P15F35SB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts housed in an insert. These connectors are meticulously engineered for durability, with environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they boast M39029 rear release crimp contacts for secure connections. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Crafted from high-strength aluminum and offering a choice of plating options, including RoHS-certified finishes, these connectors ensure reliable connectivity in demanding applications. Ideal for military and industrial use, they meet stringent MIL-DTL-38999 I specifications for performance and reliability.