MS27466P15F35SD

Heilind Number:AAOMS27466P15F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P15F35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P15F35SD
SKU:AAOMS27466P15F35SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, these connectors use M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, they come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Ideal for military and industrial applications, these connectors ensure reliable performance with features like bayonet coupling, gold contact plating, and a service rating of M.