MS27466P17F6S

Heilind Number:AAOMS27466P17F6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466P17F6S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466P17F6S
SKU:AAOMS27466P17F6S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. Operating in temperatures ranging from -65 °C to 200 °C, these connectors provide reliable performance. Utilizing M39029 rear release crimp contacts, they come in 9 shell sizes and 52 insert arrangements, accommodating various needs. Constructed with high-strength aluminum shells and available in different plating options, including RoHS certified finishes, they offer durability and versatility. With a bayonet coupling and gold contact plating, these connectors ensure secure and efficient electrical connections, suitable for military and industrial applications.